
SPST tactile switch featuring a 6mm size and through-hole mounting. Offers a 50mA current rating at 12VDC with a 1.27N operating force. Constructed with bronze/brass contacts plated in silver and a nylon actuator. Designed for a mechanical life of 100,000 cycles, operating between -20°C and 60°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
ITT PTS645TL50LFS technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645TL50LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
