SPST tactile switch with a non-illuminated, round nylon actuator featuring a 5.9mm actuator length. This through-hole mounted component offers silver-plated bronze contacts, a 50mA current rating at 12VDC, and a mechanical life of 100,000 cycles. Operating force is 1.27N, with an operating temperature range of -20°C to 60°C. The straight-oriented PC pin termination is provided in bulk packaging.
ITT PTS645TL95LFS technical specifications.
| Actuator Length | 5.9mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 7.25mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645TL95LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.