
SPST-NO tactile switch with a 50mA current rating and 12V DC voltage rating. Features a black nylon actuator with a 0.6mm length and silver-plated bronze contacts. Offers 100,000 electrical and mechanical life cycles, operating between -20°C and 60°C. Through-hole mounting with brackets and PC pin termination, designed for right-angle orientation.
ITT PTS645VL31 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.6mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.1mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Operating Force | 1.27N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS645VL31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.