
SPST tactile switch with a round button, featuring PC pin termination for through-hole mounting. This switch offers a 1.27N operating force and a mechanical life of 100,000 cycles. It is rated for 50mA and 12VDC, with a contact material of brass, silver, and bronze, and silver plating. Operating temperature range is -20°C to 60°C.
ITT PTS645VL58LFS technical specifications.
| Actuator Length | 3.3mm |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9.8mm |
| Height | 5.85mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645VL58LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
