
SPST tactile switch with a right-angle, through-hole mount and PC pin termination. Features a 1.57N operating force, 50mA current rating at 12V DC, and a mechanical life of 100,000 cycles. The actuator is constructed from Nylon/Polyamide (PA66) with a standard type and 13.3mm length. Contact material is silver-plated bronze, operating temperature range is -20°C to 60°C, and the switch is non-illuminated.
ITT PTS645VM15LFS technical specifications.
| Actuator Length | 13.3mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 19.8mm |
| Illumination Type | Non-Illuminated |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645VM15LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
