Right-angle, through-hole tactile switch featuring a standard nylon actuator and SPST Off-Mom function. This non-illuminated component offers a 50mA current rating at 12V DC, with silver-plated bronze contacts. Designed for durability, it boasts a mechanical life of 100,000 cycles and operates within a temperature range of -20°C to 60°C. The switch has a 7.1mm depth, 7.5mm length, and requires a 1.57N operating force.
ITT PTS645VM31-2LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.1mm |
| Illumination Type | Non-Illuminated |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645VM31-2LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.