This 2-position SMD tactile switch has a current rating of 50mA and a DC rated voltage of 16V. It operates within a temperature range of -40°C to 85°C and features a lead-free construction. The switch has a mechanical life of 50,000 cycles and a throw configuration of SPST.
ITT PTS810SJK250SMTRLFS technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS810 |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS810SJK250SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
