ITT PTS850VM18PSMTRLFS technical specifications.
| Contact Plating | Silver |
| Number of Positions | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PTS850 |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS850VM18PSMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.