ITT PVA10AH13.5N technical specifications.
| Actuator Length | 6.55mm |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Row Spacing | 6mm |
| Series | PVA |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT PVA10AH13.5N to view detailed technical specifications.
No datasheet is available for this part.