
This 100mA through hole pushbutton switch from ITT has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 100,000 electrical cycles and has a maximum voltage rating of 32V DC. The switch is lead-free and has a throw configuration of DPST. It is available in a bulk packaging with 1500 units per package.
ITT PVA10AH1SNA technical specifications.
| Actuator Length | 6.55mm |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.2N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Row Spacing | 6mm |
| Series | PVA |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT PVA10AH1SNA to view detailed technical specifications.
No datasheet is available for this part.
