ITT PVA1OAH1 technical specifications.
| Actuator Length | 6.55mm |
| Contact Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.2N |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Terminal Pitch | 5mm |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ITT PVA1OAH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.