Illuminated DPDT tactile switch with a 15mm actuator and 3.9mm actuator length. Features a 100mA current rating, 32V DC voltage rating, and 1.7N operating force. Offers a 2.5mm terminal pitch and straight, through-hole mounting with PC pin termination. Electrical life is 100,000 cycles, with operating temperatures from -40°C to 85°C. RoHS compliant and lead-free.
ITT PVA2EEH4 technical specifications.
| Actuator Length | 3.9mm |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.7N |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | PVA |
| Switch Function | On-On |
| Terminal Pitch | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 32V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PVA2EEH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
