ITT PVGY technical specifications.
| Color | Grey |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PVA |
| Shape | Round |
| Size | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PVGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
