ITT PVRD technical specifications.
| Color | Red |
| Diameter | 7.4mm |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PVA |
| Shape | Round |
| Size | 7mm |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT PVRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.