ITT PWR70Q1SR technical specifications.
| Current Rating | 2A |
| Illumination Type | Illuminated |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PWR |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT PWR70Q1SR to view detailed technical specifications.
No datasheet is available for this part.