
SPST slide switch with ON-OFF function, featuring PC pin termination for through-hole mounting. Rated for 6A at 250VAC and 125VDC, with a contact material of silver-plated copper. Offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. The extended top slide actuator is constructed from black Nylon (PA66).
ITT S101031MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 22.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S101031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.