SPST slide switch featuring a 1A current rating and 125V AC/DC voltage rating. This standard actuator, made from Nylon/Polyamide, has a black finish and 8.51mm length. Contacts are copper with gold, nickel, and silver plating, offering an electrical life of 10,000 cycles. Mounting is via panel or solder termination, with a straight orientation and 4.57mm travel. Operating temperature range is -30°C to 65°C.
ITT S101031SS03G technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel, Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S101031SS03G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.