
SPST slide switch featuring a 6A max current rating and 125V AC/DC voltage rating. This standard slide switch offers a 4.57mm travel and quick connect termination. Constructed with copper contacts and silver plating, it boasts an electrical life of 10,000 cycles. The black nylon actuator measures 8.51mm in length, and the component is designed for panel mounting with a straight orientation. Operating temperature range is -30°C to 65°C.
ITT S101031SS07Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Length | 34.93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S101031SS07Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
