SPST slide switch featuring a 6A max current rating at 250VAC and 125VDC, with a standard 1A continuous rating. This panel-mount switch utilizes solder lug terminations and offers a straight orientation with a 4.57mm travel. Constructed with a black nylon actuator and silver-plated copper contacts, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT S101091SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Length | 34.93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S101091SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.