SPST slide switch featuring wire lead termination for panel mounting. Rated for 20VAC and 20VDC with a 0.4VA capacity, this switch offers a 10,000 cycle electrical life. It includes gold and nickel plated copper contacts, a black nylon actuator with a 6.35mm length, and a straight orientation. Operating within a -30°C to 65°C temperature range, this RoHS compliant component is designed for standard applications.
ITT S101091SSWCBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Length | 34.93mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Wire |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT S101091SSWCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.