SPST standard slide switch featuring a black nylon actuator with a 6.35mm length. This panel mount component offers a 6A maximum current rating at 250VAC and 125VDC, with a 1A continuous rating and 0.4VA power handling. Contact material is copper with gold, nickel, and silver plating, providing 10,000 electrical cycles. Operating temperature range is -30°C to 65°C, with wire lead termination and a 4.57mm switch travel.
ITT S101091SSWCG technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel, Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Length | 34.93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Wire |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S101091SSWCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.