SPDT slide switch featuring a 6A contact current rating and 125V AC/DC voltage rating. This through-hole mounted component offers a straight orientation with PC pin termination and a 4.57mm switch travel. Constructed with a Nylon, Polyamide, PA66 actuator and copper contacts with silver plating, it operates within a -30°C to 65°C temperature range and boasts an electrical life of 10,000 cycles. The switch is RoHS compliant and UL94 V-2 flammability rated.
ITT S102031MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S102031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.