
SPDT slide switch with a 6A, 125V AC/DC rating. Features a black nylon actuator with a 8.51mm length and straight orientation. Offers a 2-position, single-pole configuration with solder termination and a 4.57mm switch travel. Rated for 10,000 electrical cycles, operating between -30°C and 65°C, and is UL and CSA approved.
ITT S102031SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT S102031SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
