SPDT slide switch with a 1A current rating and 125V AC/DC voltage rating. Features a black nylon actuator with a 8.51mm length and 4.57mm travel. Through-hole mounting with straight PC pin termination. Offers 10,000 electrical cycles and operates between -30°C and 65°C. RoHS compliant.
ITT S112032MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Mom |
| Switch Travel | 4.57mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S112032MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
