SPDT slide switch featuring a 6A contact current rating and 125V AC/DC voltage rating. This standard actuator slide switch offers a 4.57mm travel and a 10,000 cycle electrical life. Constructed with a nylon actuator and copper contacts with silver plating, it operates within a -30°C to 65°C temperature range. Mounting options include panel and solder termination, with a straight orientation.
ITT S112032SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 34.93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Mom |
| Switch Travel | 4.57mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S112032SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.