DPDT slide switch with extended top actuator, featuring PC pin termination for through-hole mounting. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling. Constructed with copper and gold contacts, plated with gold and nickel, and a nylon actuator. Designed for a straight orientation with a 4.57mm switch travel and an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 65°C and is RoHS compliant.
ITT S202031MS02BE technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT S202031MS02BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
