
DPDT slide switch with a 6A current rating and 125V AC/DC voltage rating. Features a straight, through-hole PCB mount with PC pin termination. Offers 2 poles and 2 positions with a 4.57mm switch travel. Constructed with copper and silver contacts, and a nylon/polyamide actuator. Rated for 10,000 cycles, UL approved, and RoHS compliant.
ITT S202031MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Epoxy |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S202031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
