DPDT slide switch with a 6A, 250VAC/125VDC rating, featuring PC pin termination for through-hole mounting. This standard slide switch offers an extended top slide actuator made from Nylon/Polyamide with a black finish, measuring 8.51mm in length. It provides a 4.57mm switch travel and a 1A current rating with silver-plated copper contacts, designed for 10,000 electrical cycles. Operating within a temperature range of -30°C to 65°C, this RoHS compliant component is suitable for straight orientation applications.
ITT S202031MS04Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Length | 22.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S202031MS04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.