ITT S202031SS02Q technical specifications.
| Contact Material | Copper |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT S202031SS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.