
DPDT slide switch featuring PC pin termination for through-hole mounting and a right-angle orientation. Offers a 6A maximum current rating at 250VAC and 125VDC, with a standard 1A rating. The switch has an electrical life of 10,000 cycles and a 4.57mm travel. Constructed with a nylon actuator and copper contacts with silver plating, operating within a -30°C to 65°C temperature range.
ITT S202041MS08Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Length | 22.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S202041MS08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.