
DPDT slide switch featuring a 6A contact current rating and 250VAC/125VDC voltage rating. This non-illuminated, standard actuator switch offers a 4.57mm travel and solder lug termination for panel mounting. Constructed with a nylon actuator and silver-plated copper contacts, it provides 10,000 electrical cycles and operates within a -30°C to 65°C temperature range.
ITT S202091SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 34.93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S202091SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.