
DPDT slide switch with a 6A current rating and 125V AC/DC voltage rating. Features silver-plated copper contacts, a nylon actuator, and PC pin termination for through-hole mounting. Operates within a -30°C to 65°C temperature range with a 10,000-cycle electrical life. This RoHS compliant component offers a 4.57mm switch travel and a straight orientation.
ITT S202131MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.27mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S202131MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
