DPDT slide switch featuring PC pins for through-hole mounting. Offers a 6A max current rating at 250VAC and 125VDC, with a standard 1A rating. Constructed with copper and silver contacts, silver plated, and a nylon actuator. Operates within a -30°C to 65°C temperature range with an electrical life of 10,000 cycles. RoHS compliant and lead-free.
ITT S202131MS02QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.27mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S202131MS02QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.