
DPDT slide switch with a 1A current rating and 12A maximum current rating, featuring silver-plated copper contacts. This non-illuminated, right-angle through-hole mounted switch offers a 4.57mm switch travel and 10,000 electrical cycles. It operates within a temperature range of -30°C to 65°C, with AC voltage ratings of 125V and 250V, and a DC rated voltage of 125V. The switch includes a black nylon actuator and is UL94 V-2 flammability rated and RoHS compliant.
ITT S602031MS08Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 12A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 24.97mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 22.99mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S602031MS08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.