
DPDT slide switch featuring a 12A contact current rating and 1A current rating, with silver-plated copper contacts. This non-illuminated, straight-orientation switch offers a 4.57mm travel and is designed for through-hole mounting with PC pin terminations. Operating within a temperature range of -30°C to 65°C, it boasts an electrical life of 10,000 cycles and is RoHS compliant. The black nylon actuator measures 1.27mm in length, and the component has a UL94 V-2 flammability rating.
ITT S602131MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.27mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 12A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.46mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Travel | 4.57mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S602131MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
