SPST slide switch featuring a 15A current rating at 250VAC, with a 125VAC rating also specified. This standard actuator type, with a black nylon construction and 6.22mm length, offers a 4.57mm travel and quick connect termination. Designed for panel mounting with a snap-in mechanism, it operates reliably between -30°C and 65°C with an electrical life of 10,000 cycles.
ITT S701031S207Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.22mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 17.27mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S701031S207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.