Standard & Subminiature Slide Switch, SPST On-Off function, rated for 15A and 250VAC. Features a black nylon actuator with 5.08mm length and 4.57mm travel. Contacts are silver-plated copper, offering 10,000 electrical cycles. Panel mountable with quick connect termination, operating between -30°C and 65°C. RoHS compliant and lead-free.
ITT S701C21S207Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 17.27mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S701C21S207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
