SPST slide switch featuring a 15A current rating at 250VAC, with a quick connect termination and panel mount design. This switch offers a straight orientation and a 4.57mm travel with a 10,000 cycle electrical life. The red nylon actuator measures 5.08mm in length, and the copper contacts are silver plated. Operating within a temperature range of -30°C to 65°C, this RoHS compliant component is suitable for panel mounting.
ITT S701C31S207Q technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 17.27mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Switch Travel | 4.57mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S701C31S207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.