ITT S802C21S207DG technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold, Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT S802C21S207DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.