DPDT slide switch with a 15A current rating and 125VAC voltage rating. Features a red nylon actuator with a 5.08mm length and 4.57mm travel. Non-illuminated, straight orientation with wire lead termination. Operates within a -30°C to 65°C temperature range and offers 10,000 electrical cycles. RoHS compliant and lead-free.
ITT S802C31S2WCQ technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 15A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 17.27mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Wire |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Switch Travel | 4.57mm |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT S802C31S2WCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.