
Four-position SPST slide DIP switch with gold-plated copper contacts, rated for 100mA at 25V DC. Features a standard slide actuator with a nylon construction and through-hole mounting with PC pins. Operates within a temperature range of -40°C to 85°C, offering 2000 electrical and mechanical cycles. This RoHS compliant, lead-free component has a terminal pitch of 2.54mm and is washable.
ITT SD04H0B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.5mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 11.63mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD04H0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.