Surface mount slide DIP switch featuring SPST throw configuration with 4 circuits and 4 positions. Rated for 100mA at 25V DC, this switch offers a 2.54mm terminal pitch and gull wing termination. Constructed with a polyphthalamide body and gold-plated copper alloy contacts, it boasts an electrical and mechanical life of 2000 cycles. Operating temperature range is -40°C to 85°C, and the unit is washable and RoHS compliant.
ITT SD04H0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.91mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 11.63mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD04H0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.