4-position, SPST DIP switch featuring a low-profile, straight, surface mount design with gull wing termination. This slide actuator switch offers a 25V DC rating and a 100mA current rating, with gold-plated copper contacts for reliable performance. It boasts an electrical and mechanical life of 2000 cycles and operates within a temperature range of -40°C to 85°C. Constructed with a polyphthalamide body and nylon actuator, this RoHS compliant component is suitable for various electronic applications.
ITT SD04H0SBD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Life (Hours) | 2000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 11.63mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SD04H0SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.