
Surface mount DIP switch featuring a 4-position SPST configuration with a flush slide actuator. This component offers a 0.1A current rating at 25VDC and a terminal pitch of 2.54mm. It boasts a mechanical and electrical life of 2000 cycles per switch, with gold-plated copper contacts. Designed for straight orientation with gull wing termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
ITT SD04H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.91mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.458inch |
| Life (Hours) | 2000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD04H0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.