4-position SPST slide DIP switch with off-on, latched functionality. Features gold-plated copper alloy contacts and a nylon slide actuator. Designed for surface mount with straight gull wing termination and a 2.54mm terminal pitch. Rated for 0.1A and 25VDC, with an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is washable.
ITT SD04H0SK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SD04H0SK to view detailed technical specifications.
No datasheet is available for this part.