The ITT SD04H0SKD is a surface mount SPST switch with a current rating of 100mA and an operating temperature range of -40°C to 85°C. It features a 4-position throw configuration and a 2.54mm terminal pitch. This switch is designed for use in a variety of applications and has a lifespan of 2000 hours. The SD series switch is suitable for use in surface mount applications and is available in a range of configurations.
ITT SD04H0SKD technical specifications.
| Current Rating | 100mA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT SD04H0SKD to view detailed technical specifications.
No datasheet is available for this part.