
4-position SPST DIP switch with a standard slide actuator. Features gold-plated copper contacts, a 100mA current rating, and a 25VDC voltage rating. Designed for through-hole mounting with PC pin termination and a 2.54mm pitch. Offers an electrical and mechanical life of 2000 cycles per switch. Operates within a temperature range of -40°C to 85°C.
ITT SD04H1BD technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Length | 0.458inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 6.55mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SD04H1BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.