
4-position SPST DIP switch featuring a standard slide actuator with a 2.54mm terminal pitch. Surface mountable with gull wing termination, this component offers a 100mA current rating at 25VDC. Constructed with a polyphthalamide body and gold-plated copper contacts, it boasts an electrical and mechanical life of 2000 cycles per switch. Operating within a -40°C to 85°C temperature range, it is lead-free, RoHS compliant, and washable.
ITT SD04H1SB technical specifications.
| Actuator Length | 0.25mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.91mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 11.63mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD04H1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.