
5-position, SPST slide actuator DIP switch with gold-plated copper contacts and a 25V DC rating. Features a 0.25mm nylon actuator, polyphthalamide body, and surface mount termination with gull wing leads. Rated for 100mA current and offers 2000 electrical and mechanical cycles, with a 2000-hour life. Operates within a -40°C to 85°C temperature range and is RoHS compliant and washable.
ITT SD05H1SB technical specifications.
| Actuator Length | 0.25mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 14.17mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD05H1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.