ITT SD06H0K technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD06H0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.